7201L1PCWZQE
Littelfuse/C-KMiniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .640" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201L1PCWZQE
RoHS:
Yes
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.81 x 38.59 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .640" Anti-rotation Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7201L1PCWZQE
This product is discontinued, but still in stock
IN STOCK:
32
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$23.83
$71.490
25
$13.60
$340.000
50
$12.50
$625.000
100
$11.79
$1,179.000
250
$11.21
$2,802.500
500
$10.67
$5,335.000
1,000
$10.62
$10,620.000
2,500
+
$10.56
$26,400.000
DOWNLOADS