7201L1PD9AV2BE
Littelfuse/C-KMiniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .640" Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201L1PD9AV2BE
RoHS:
Yes
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.43 x 45.85 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .640" Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7201L1PD9AV2BE
This product is discontinued, but still in stock
IN STOCK:
42
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$21.91
$43.820
10
$15.31
$153.100
18
$15.16
$272.880
36
$13.87
$499.320
54
$13.44
$725.760
72
+
$13.31
$958.320
DOWNLOADS