7201L1PYCBE
Littelfuse/C-KMiniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .640" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201L1PYCBE
RoHS:
Yes
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.43 x 35.59 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .640" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7201L1PYCBE
This product is discontinued, but still in stock
IN STOCK:
46
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$21.79
$43.580
25
$13.45
$336.250
50
$12.77
$638.500
100
$12.00
$1,200.000
250
$11.28
$2,820.000
500
$10.42
$5,210.000
1,000
$10.24
$10,240.000
2,500
+
$10.08
$25,200.000
DOWNLOADS