Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201MD9V40QE
RoHS:
Yes
Life Cycle:
Discontinued
With a wide variety of actuator and termination options available, the 7000 series miniature toggle switches from C&K are used by designers throughout the medical equipment and telecommunications industry to give product designs the long-lasting, high performance switch they need to succeed. The 7000 series are epoxy terminal-seal compatible with bottom wash cleaning and are engineered to be both multi-pole and multi-position, ensuring a perfect fit, no matter the design specifications. Contact Rating: Gold contact: 0.4 VA max. @ 20 V AC or DC max. Silver contact: 5 A@ 120 V AC or 28 V DC; 2 A@ 250 V AC.
Electrical Life: 7X01 and UX1 models: 100,000 make-and-break cycles at full load. All other models: 40,000 cycles
Contact Resistance: Below 10 milliohms typ. initial @ 2-4 V DC, 100 mA, for both silver and gold plated contacts
Insulation Resistance: 10⁹ ohms min.
Dielectric Strength: 1000 Vrms min. @ sea level
Operating Temperature: –30ºC to 85ºC
Search Keywords:
7201MD9V40QE
This product is discontinued, but still in stock
IN STOCK:
128
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$59.30
$118.600
10
$15.83
$158.300
50
+
$14.24
$712.000
DOWNLOADS