help desk software

7205J10ZGE2

Littelfuse/C-K

Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7205J10ZGE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords:
7205J10ZGE2
IN STOCK: 106
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.48
$102.400
25
$15.83
$395.750
50
$14.57
$728.500
100
$14.16
$1,416.000
250
$13.98
$3,495.000
500
$12.44
$6,220.000
1,000 +
$12.38
$12,380.000