help desk software
DATA SHEET

7205J3CQE6

Littelfuse/C&K

Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - .906" Long Rocker - PCB Pin - Epoxy Seal

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7205J3CQE6
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Bag
Mounting:
Panel Mount/Through Hole13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - .906" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords:
7205J3CQE6
IN STOCK: 0
MOQ for out of Stock Qty:
252
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
252
$23.89
$6,020.280
504
$12.61
$6,355.440
756
$8.67
$6,554.520
1,008 +
$8.50
$8,568.000
Tools/3D Models