7205J3ZQE3
Littelfuse/C&KRocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Red .906" Long Rocker - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7205J3ZQE3
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Red13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - DP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Red .906" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords:
7205J3ZQE3
IN STOCK:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$20.39
$101.950
10
$17.81
$178.100
18
$16.29
$293.220
36
$15.79
$568.440
54
$15.54
$839.160
72
+
$15.16
$1,091.520
Product Guides