help desk software
DATA SHEET

7205SDW3BE

Littelfuse/C&K

Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7205SDW3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Wire Wrap
Dimension:
12.7 x 11.43 x 39.25 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - DP (Mom-Off-Mom) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7205SDW3BE
IN STOCK: 17
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.70
$83.500
10
$14.59
$145.900
20
$14.37
$287.400
40
$13.21
$528.400
60
$12.80
$768.000
80 +
$12.61
$1,008.800
Tools/3D Models