help desk software
DATA SHEET

7207J16Z3QE22

Littelfuse/C&K

Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7207J16Z3QE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Rocker Switch - DP On-Off-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords:
7207J16Z3QE22
IN STOCK: 647
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$20.50
$102.500
10
$17.91
$179.100
25
$16.38
$409.500
50
$15.88
$794.000
75
$15.64
$1,173.000
100 +
$15.24
$1,524.000
Tools/3D Models