7208J2WBI2
Littelfuse/C&KRocker Switch - DP On-None-Mom - 0.4VA@20V - Black Lever - Wire Wrap - Epoxy Potted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7208J2WBI2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Wire Wrap13841
Body Orientation:
Straight13804
Rocker Switch - DP On-None-Mom - 0.4VA@20V - Black Lever - Wire Wrap - Epoxy Potted
IN STOCK:
0
MOQ for out of Stock Qty:
18
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
18
$21.44
$385.920
36
$16.08
$578.880
54
$15.01
$810.540
72
+
$14.71
$1,059.120
Product Guides