7208J3Z3GE2
Littelfuse/C&KRocker Switch - DP On-None-Mom - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - Quick Connect - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7208J3Z3GE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Rocker Switch - DP On-None-Mom - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - Quick Connect - Epoxy Seal
Search Keywords:
7208J3Z3GE2
IN STOCK:
200
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.72
$26.720
5
$21.37
$106.850
10
$18.86
$188.600
18
$17.42
$313.560
36
$17.05
$613.800
54
$16.80
$907.200
72
+
$15.08
$1,085.760
Product Guides