7208T1CWCBE
Littelfuse/C&KMiniature Toggle Switch - DP (On-None-Mom) - 0.4VA@20V - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7208T1CWCBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.81 x 34.7 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - DP (On-None-Mom) - 0.4VA@20V - .487" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords:
7208T1CWCBE
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
13
$20.06
$260.780
25
$15.64
$391.000
38
$14.41
$547.580
50
+
$14.12
$706.000
Product Guides