help desk software

7213P4D9ABE

Littelfuse/C-K

Miniature Toggle Switch - DP (On-On-Mom) - 0.4VA@20V - .250" Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7213P4D9ABE
RoHS:
Yes
HTS:
8536507000
COO:
VN
ECCN:
EAR99
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 32.39 x 11.43 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-On-Mom) - 0.4VA@20V - .250" Flatted Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7213P4D9ABE
  This product is discontinued, but still in stock
IN STOCK: 156
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$21.32
$42.640
10
$14.90
$149.000
20
$13.63
$272.600
40
$13.50
$540.000
60
$13.08
$784.800
80 +
$12.95
$1,036.000
DOWNLOADS