help desk software

7215K2ZQE

Littelfuse/C-K

Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7215K2ZQE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 39.22 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords:
7215K2ZQE
  This product is discontinued, but still in stock
IN STOCK: 50
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$28.57
$57.140
25
$13.28
$332.000
50
$11.94
$597.000
100
$11.05
$1,105.000
500
$10.51
$5,255.000
1,000
$10.33
$10,330.000
2,500 +
$10.28
$25,700.000