help desk software

7215L3YZQE

Littelfuse/C-K

Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .940" Plastic Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7215L3YZQE
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 43.06 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (Mom-On-Mom) - 5A@120VAC/2A@250VAC - .940" Plastic Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7215L3YZQE
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.901
$43.901
2
$39.910
$79.820
10
$11.750
$117.500
25
$9.910
$247.750
50
$8.360
$418.000
100 +
$7.860
$786.000
DOWNLOADS