help desk software

7411J1AV2BE2

Littelfuse/C-K

Rocker Switch - 4P On-On-On - 0.4VA@20V - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7411J1AV2BE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Vertical Right Angle13804
Rocker Switch - 4P On-On-On - 0.4VA@20V - Black .531" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.97
$38.970
5
$37.62
$188.100
10
$35.86
$358.600
40
$34.84
$1,393.600
80
$34.67
$2,773.600
280
$34.50
$9,660.000
520 +
$34.32
$17,846.400