help desk software

7411J21ZQI22

Littelfuse/C-K

Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Solder Lug - Epoxy Potted

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7411J21ZQI22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - 4P On-On-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Solder Lug - Epoxy Potted
IN STOCK: 97
Can Ship immediately
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.55
$60.550
5
$42.32
$211.600
10
$38.71
$387.100
25
$37.51
$937.750
50
$36.37
$1,818.500
100
$36.19
$3,619.000
250 +
$35.85
$8,962.500