7411SHZBE
Littelfuse/C&KMiniature Toggle Switch - 4P (On-On-On) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7411SHZBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 21.59 x 34.2 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - 4P (On-On-On) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7411SHZBE
IN STOCK:
50
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$47.68
$47.680
5
$33.32
$166.600
10
$30.34
$303.400
13
$29.88
$388.440
25
$29.11
$727.750
38
$28.67
$1,089.460
50
+
$27.94
$1,397.000
Product Guides