750010-2004
Littelfuse/C&KSwitch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
750010-2004
Alias/AKA:
SERLBKGN7.62AU0A
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Green
The C&K Components part 750010-2004 is a versatile switch key that features a single-pole double-throw (SPDT) configuration. It has a current rating of 0.01A and a voltage rating of 24VDC, with a power rating of 0.24VA. This switch key can function as both normally open (N.O.) and normally closed (N.C.), providing flexibility in various applications. It is designed with 1.5N actuation force and PCB pins for easy and secure mounting through holes.
Search Keywords:
7500102004
IN STOCK:
27
Ships today, if you order in
On Order:
400
can ship 2/5/25
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$15.59
$77.950
25
$10.90
$272.500
50
$9.97
$498.500
100
$9.66
$966.000
300
$9.46
$2,838.000
500
$9.36
$4,680.000
1,000
+
$9.27
$9,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides