help desk software
DATA SHEET

750010-6000

Littelfuse/C&K

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
750010-6000
Alias/AKA:
SET2LBKRDGNAUOA
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.1 x 17.3 x 14.3 mm
Actuator Style:
Wide Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red/Green
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords:
7500106000
IN STOCK: 0
MOQ for out of Stock Qty:
140
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
140
$19.57
$2,739.800
280
$10.36
$2,900.800
420
$7.29
$3,061.800
560 +
$7.15
$4,004.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models