help desk software
DATA SHEET

752010-2000

Littelfuse/C&K

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
752010-2000
Alias/AKA:
SERLBKRDAUEE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords:
7520102000
IN STOCK: 442
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.58
$52.900
25
$9.68
$242.000
50
$9.53
$476.500
125
$9.39
$1,173.750
250
$9.25
$2,312.500
375
$9.11
$3,416.250
500 +
$8.97
$4,485.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models