Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
752010-2003
Alias/AKA:
SERLBKRD7.62AUEE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.5 x 12.3 x 14.3 mm
Actuator Style:
Narrow Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords:
7520102003
IN STOCK:
395
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$20.16
$100.800
25
$16.27
$406.750
50
$15.76
$788.000
125
$15.28
$1,910.000
250
$15.06
$3,765.000
375
$14.83
$5,561.250
500
+
$14.61
$7,305.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides