Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
752010-5001
Alias/AKA:
SETLBKGNAUEE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.1 x 17.3 x 14.3 mm
Actuator Style:
Wide Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Green
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Search Keywords:
7520105001
IN STOCK:
0
MOQ for out of Stock Qty:
140
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
140
$26.45
$3,703.000
280
$14.00
$3,920.000
420
$9.85
$4,137.000
560
+
$9.66
$5,409.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides