Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
752010-6003
Alias/AKA:
SET2LBKYEGNAUEE
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.1 x 17.3 x 14.3 mm
Actuator Style:
Wide Button
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Yellow/Green
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
IN STOCK:
0
MOQ for out of Stock Qty:
140
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
140
$30.11
$4,215.400
280
$15.94
$4,463.200
420
$11.22
$4,712.400
560
+
$10.99
$6,154.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS