help desk software
DATA SHEET

753000-0002

Littelfuse/C&K

Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
753000-0002
Alias/AKA:
SERULRD7.62AUOA
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pole Throw Configuration:
SPDT
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O./N.C.
Terminal Type:
PC Pins
Total Travel:
<=3 mm
Dimension:
17.3 x 12.3 x 8.4 mm
Actuator Style:
N/A
Operating Force:
1.5 N
Illumination Type:
LED
Illumination Color:
Red
The C&K COMPONENTS part 753000-0002 is a versatile switch key that acts as a single-pole double-throw (SPDT) switch. With a current rating of 0.01A and a voltage rating of 24VDC, this switch is capable of handling a power rating of 0.24VA. Featuring PC Pins Thru-Hole mounting, it ensures a secure and reliable connection. The switch key has both normally open (N.O.) and normally closed (N.C.) contacts, allowing for flexible control options. Designed with a compact and durable design, this switch key delivers a tactile force of 1.5N for precise actuation.
Search Keywords:
7530000002
IN STOCK: 225
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$6.11
$152.750
50
$5.93
$296.500
125
$5.87
$733.750
250
$5.81
$1,452.500
375
$5.76
$2,160.000
500 +
$5.70
$2,850.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides