Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121J81ZGE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.43 x 15.62 x 25.32 mm
The C&K COMPONENTS part 8121J81ZGE22 is a highly reliable and efficient snap-acting momentary pushbutton switch. This switch is designed to offer smooth and responsive operation, ensuring a quick and effortless user experience. With its well-built construction, it guarantees durability and long-lasting performance. The 8121J81ZGE22 is ideal for various applications that require momentary switching, such as automotive, industrial control, and consumer electronics. Trust C&K COMPONENTS to provide you with the dependable and high-quality switch you need.
Search Keywords:
8121J81ZGE22
IN STOCK:
491
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.61
$73.050
40
$12.75
$510.000
80
$12.23
$978.400
120
$11.84
$1,420.800
280
$11.03
$3,088.400
520
$10.06
$5,231.200
1,000
+
$9.52
$9,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
5-747917-2
37 Rcpt Solder Cup, Gold Flash
8121J81ZGE32
Snap-acting Momentary Pushbutton Switches
SA3179/1
Circular Connector Contact - 400 Series Buccaneer - Socket - Solder - 24 - 28 AWG - Priced...