help desk software
DATA SHEET

8121J83ZGE32

Littelfuse/C&K

Snap-acting Momentary Pushbutton Switches

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121J83ZGE32
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Flush Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Snap-acting Momentary Pushbutton Switches
Search Keywords:
8121J83ZGE32
IN STOCK: 150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.32
$71.600
10
$12.84
$128.400
25
$12.16
$304.000
40
$11.53
$461.200
80
$11.05
$884.000
120
$10.94
$1,312.800
160 +
$9.85
$1,576.000
Tools/3D Models