Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121LY4ZGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 7.98 x 26.24 mm
Introducing the C&K COMPONENTS part 8121LY4ZGE: a high-quality snap-acting momentary pushbutton switch. This reliable component is designed to provide precise and responsive functionality, making it ideal for a wide range of applications. With its compact size and durable construction, the 8121LY4ZGE is the perfect choice for projects where space is limited and reliability is crucial. Trust C&K COMPONENTS for your switch needs, and experience the difference in quality and performance.
Search Keywords:
8121LY4ZGE
IN STOCK:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.91
$89.550
10
$13.67
$136.700
25
$12.01
$300.250
50
$10.28
$514.000
75
$10.02
$751.500
100
+
$9.39
$939.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0111-12-9
Hook-up Wire 12AWG 2.69mm Tin Plated Copper 600V
55A0121-22-6/9
Twisted Pair Cable - Spec 55 - 600VAC Voltage Rating - Tin-Coated Copper - 22 AWG - -65 to...
55A0813-12-9
55A0813-12-9
55A0813-16-9
55A0813-16-9
55A1111-22-9-9
Hook-up Wire 22AWG 2.05mm Tin Plated Copper White 600V