8121SD8AGE
Littelfuse/C&KSwitch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121SD8AGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.7 x 26.55 x 6.86 mm
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
Search Keywords:
8121SD8AGE
IN STOCK:
0
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
40
$19.52
$780.800
80
$12.01
$960.800
120
$9.51
$1,141.200
160
+
$9.32
$1,491.200
Product Guides