help desk software
DATA SHEET

8121SD9AV2GE

Littelfuse/C&K

Snap-acting Momentary Pushbutton Switches .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121SD9AV2GE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
6.86 x 33.6 x 12.7 mm
The C&K COMPONENTS part 8121SD9AV2GE is a high-quality snap-acting momentary pushbutton switch designed for various applications. With its robust construction and reliable performance, this switch offers a dependable solution for momentary activation requirements. It features a sleek design and a smooth push feel, making it comfortable to use and ensuring efficient operation. The 8121SD9AV2GE is compatible with a wide range of electronics and is suitable for both commercial and industrial applications. Its compact size and versatile mounting options make it easy to integrate into different systems. Trust C&K COMPONENTS for a durable and dependable pushbutton switch that meets your momentary activation needs.
Search Keywords:
8121SD9AV2GE
IN STOCK: 1,284
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.26
$61.300
40
$9.80
$392.000
80
$9.66
$772.800
120
$9.51
$1,141.200
280
$8.91
$2,494.800
520
$8.77
$4,560.400
1,000 +
$8.64
$8,640.000
Tools/3D Models