Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121SDZGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 6.86 x 27.66 mm
The C&K COMPONENTS part 8121SDZGE is a highly reliable and durable snap-acting momentary pushbutton switch. Designed for optimum performance, this switch offers a smooth and responsive push-to-make action, making it ideal for a wide range of applications. Featuring a compact design and a sturdy construction, the 8121SDZGE ensures long-lasting performance in demanding environments. With its high-quality materials and precision engineering, this switch provides excellent tactile feedback and precise contact, ensuring accurate and consistent operation. Whether used in consumer electronics, industrial equipment, or automotive applications, the C&K COMPONENTS part 8121SDZGE is a dependable choice for momentary pushbutton switching needs.
Search Keywords:
8121SDZGE
IN STOCK:
311
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.96
$54.800
25
$9.93
$248.250
50
$9.49
$474.500
100
$9.21
$921.000
300
$8.71
$2,613.000
500
$8.47
$4,235.000
1,000
+
$8.35
$8,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
66506-3
D Sub Contact - AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors - Pin - Brass - ...
G2R1SNAC110S
Power Relay 110VAC 10A SPDT(29x13x35.5)mm Socket
55A0121-26-0/9
High Performance Cable 2Conductors 26AWG 0.81mm 600VAC Black/White Reel
55A1121-26-0/9-9
High Performance Cable 2Conductors 26AWG 2.46mm 600VAC White Package