8121SHCGE
Littelfuse/C&KSnap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121SHCGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
12.7mm x 7.98mm x 23.85mm
The 8125SHZBE with dimensions 12.7 x 7.98 x 23.85 mm has Panel Mount mounting with SPDT Pole throw configuration ,ON Mom switching configuration and Round Plunger actuator. The 8125SHZBE has contact rating of 1A@28V. This unsealed switch has Solder Lug termination style with Straight body orientation.They are snap-acting momentary pushbutton switches that is used in telecommunications equipment and computer peripherals because of their positive tactile feel and wide variety of termination options. It is also epoxy terminal seal-compatible with bottom wash cleaning.
Product Highlights:
- Multi-pole and multi-position
- Wide variety of actuator and termination options
- Epoxy terminal-seal
Search Keywords:
8121SHCGE
IN STOCK:
8,655
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
25
$9.57
$239.250
50
$9.21
$460.500
100
$8.98
$898.000
300
$8.80
$2,640.000
500
$8.63
$4,315.000
1,000
+
$8.50
$8,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
120-A-111/06
Plug - Plug-In Screw - 6A - 300V Pole - 26 to 12 AWG - 10 Amp - 300V - 5mm Pitch
86AB2-103
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
BK/AGC-5-R
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
1716330000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
CMF1/41001FLFTR
Metal Film Resistor - 1 kOhm ±1% - 1/4W - ±100ppm/°C - 250V Max - Axial Through Hole - RoH...