8121SHZGE
Littelfuse/C&KSnap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8121SHZGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 7.98 x 26.24 mm
The 8121SHZGE with dimensions 12.7 x 7.98 x 26.24 mm has Surface Mount mounting with SPST Pole throw configuration ,ON Mom switching configuration and Round Plunger actuator. The 8121SHZGE has CAP INSTALLATION FORCE of 10 lbs and contact rating of 1A@28V. This unsealed switch has Solder Lug termination style with Straight body orientation.They are snap-acting momentary pushbutton switches that is used in telecommunications equipment and computer peripherals because of their positive tactile feel and wide variety of termination options. It is also epoxy terminal seal-compatible with bottom wash cleaning
Search Keywords:
8121SHZGE
IN STOCK:
6,628
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.18
$60.900
25
$11.04
$276.000
50
$10.54
$527.000
100
$10.24
$1,024.000
300
$9.68
$2,904.000
500
$9.42
$4,710.000
1,000
+
$9.28
$9,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17419-BLK-B1
Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG
7203K2ZQE
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - So...
7301K2ZQE
Miniature Toggle Switch - 3P (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
8121SD9AGE
Snap-acting Momentary Pushbutton Switches
249-7841-1433-574
Neon Lamp Panel Mount Indicator Uni-Color Amber 2-Pin