help desk software

8125J83ZBE22

Littelfuse/C&K

Snap-acting Momentary Pushbutton Switches .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8125J83ZBE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
80
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Flush Square Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The C&K COMPONENTS part 8125J83ZBE22 is a high-quality snap-acting momentary pushbutton switch. This switch has a compact and durable design, making it perfect for use in various applications where quick and reliable operation is required. With its reliable snap action mechanism, this switch provides a tactile feedback, ensuring immediate actuation upon pressing the button. It features a momentary contact configuration, making it ideal for applications that require momentary on/off control. This pushbutton switch is also highly reliable and long-lasting, with a lifespan of over 100,000 cycles. The 8125J83ZBE22 switch is easy to install and offers excellent electrical and mechanical performance. Whether used in a professional or personal setting, this snap-acting momentary pushbutton switch from C&K COMPONENTS is sure to meet your needs and exceed your expectations.
Search Keywords:
8125J83ZBE22
IN STOCK: 36
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.39
$36.950
25
$6.35
$158.750
80
$6.14
$491.200
160
$6.08
$972.800
320
$6.02
$1,926.400
560
$5.96
$3,337.600
1,040 +
$5.90
$6,136.000