Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8125SD9ABE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.7 x 26.24 x 6.86 mm
The C&K Components part 8125SD9ABE is a high-quality snap-acting momentary pushbutton switch that is perfect for a wide range of applications. This compact and durable switch features a reliable snap-acting mechanism, providing a tactile feel and audible click for user feedback. With its momentary operation, the switch is designed to return to its original state after being pressed, making it ideal for quick and precise activation. The 8125SD9ABE pushbutton switch is easy to install and incorporates a user-friendly design, allowing for effortless integration into any electronic device or control panel. Whether used in industrial machinery, medical equipment, or consumer electronics, this C&K Components switch ensures reliable performance and long-term durability.
Search Keywords:
8125SD9ABE
IN STOCK:
2,908
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.08
$40.400
40
$6.83
$273.200
80
$6.75
$540.000
120
$6.68
$801.600
280
$6.62
$1,853.600
520
$6.55
$3,406.000
1,000
+
$6.49
$6,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5212044-1
5 CIRC DIN RCPT GRND SHLD
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
AZ832P2-2C-24DE
Polarized DIP Relay 24VDC coil DPDT
G6E-134P-ST-US-DC24
Signal Relay 24VDC 3A SPDT(16x10x8)mm THT
TSW-103-07-G-S
Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Through Hole - 1 R...