Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8125SD9R2BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Snap-acting Momentary Pushbutton Switches
Search Keywords:
8125SD9R2BE
IN STOCK:
71
Ships today, if you order in
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$30.50
$30.500
10
$21.32
$213.200
25
$19.50
$487.500
40
$18.90
$756.000
80
$18.32
$1,465.600
120
$18.04
$2,164.800
160
+
$17.77
$2,843.200
Product Guides
CUSTOMERS
ALSO BOUGHT
3290W-1-201
TRIMMER - 3/8" SQ MT WW
230057GP
Switch DIP N.O./N.C. DP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-...
R10-E1Y2-J5.0K
Power Relay 3A DPDT(29.6x18.7x30.2)mm Socket
P-8661
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
109TTA035M
Aluminum Electrolytic Capacitor - 10000uF ±20% - 35WVDC - +85°C