Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8125SD9V3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
16.26 x 8.13 x 24.48 mm
Snap-acting Momentary Pushbutton Switches
Search Keywords:
8125SD9V3BE
IN STOCK:
241
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.37
$46.850
40
$7.92
$316.800
80
$7.84
$627.200
120
$7.40
$888.000
280
$6.80
$1,904.000
520
$6.57
$3,416.400
1,000
$6.50
$6,500.000
2,520
+
$6.44
$16,228.800
Product Guides