Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8125SDAV2BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
6.86 x 33.6 x 12.7 mm
Snap-acting Momentary Pushbutton Switches
Search Keywords:
8125SDAV2BE
IN STOCK:
36
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.71
$63.550
10
$11.18
$111.800
25
$8.48
$212.000
40
$8.35
$334.000
80
$8.23
$658.400
120
$7.92
$950.400
160
+
$7.77
$1,243.200
Product Guides
CUSTOMERS
ALSO BOUGHT
PC-11416
Impact Resistant Polystyrene Plastic Box - External 4.04 x 8.1 x 6.32 Inches - Internal 3....
7103K2AV2BE
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .704" Locking Lever - Vertical 90°...
7101SYAV2BE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB...
R10-E1Y2-V185
Power Relay 12VDC 3A DPDT(29.6x18.7x30.2)mm Socket
1591BBK
Plastic Enclosure - 4.4" x 2.2" x 1.1" - Black - Flame Retardent ABS - Interior Vertical P...