Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8125SHCBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
12.7 x 7.98 x 23.85 mm
Our C&K COMPONENTS part 8125SHCBE is a highly durable and reliable snap-acting momentary pushbutton switch. This switch is designed to provide quick and responsive activation with a simple push of a button. The 8125SHCBE is built to withstand demanding environments and is engineered for long-lasting performance. It features a sleek and ergonomic design, making it easy to operate and comfortable to use. Whether it is used for consumer electronics, automotive applications, or industrial machinery, our 8125SHCBE pushbutton switch is an excellent choice for any application that requires a reliable and high-quality switch.
Search Keywords:
8125SHCBE
IN STOCK:
1,609
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.76
$38.800
25
$6.25
$156.250
50
$6.07
$303.500
100
$5.86
$586.000
300
$5.69
$1,707.000
500
$5.60
$2,800.000
1,000
$5.52
$5,520.000
2,500
+
$5.44
$13,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3329H-1-104LF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-H...
671-GP-12PSB
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
G2RL-1A-DC12
Power Relay 12VDC 12A SPST-NO(29x12.7x15.7)mm THT
R10-E1X6-V90
Power Relay 12VDC 5A 6PDT(29.6x18.7x30.2)mm Socket
3FS-516
Power Transformer - Laminated Core - 115V Primary - Parallel 8V / Series 16V Secondary - P...