help desk software
DATA SHEET

8161J82CQE22

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8161J82CQE22
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
On On
Contact Rating @ Voltage:
6A@120VAC 28 VDC
Actuator Style:
Square Button
Illumination:
Red,LED
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
27.94 x 15.62 x 33.27 mm
Alternate Action and Momentary Pushbutton Switches
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.81
$54.050
36
$9.80
$352.800
72
$9.36
$673.920
108
$9.09
$981.720
252
$8.59
$2,164.680
504
$6.67
$3,361.680
1,008 +
$6.49
$6,541.920
Tools/3D Models