help desk software

8161SHZQE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8161SHZQE2
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
6A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 9.53 x 36.8 mm
The C&K COMPONENTS 8161SHZQE2 is a versatile and reliable switch designed for various applications. This switch offers both alternate action and momentary functions, allowing users to choose between latching and momentary actions as needed. With its high-quality construction and durable components, it ensures a long lifespan and consistent performance. The 8161SHZQE2 is a perfect choice for applications that require a reliable and versatile pushbutton switch.
Search Keywords:
8161SHZQE2
IN STOCK: 331
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.29
$36.450
25
$6.23
$155.750
50
$6.14
$307.000
100
$6.05
$605.000
300
$5.96
$1,788.000
500
$5.87
$2,935.000
1,000
$5.78
$5,780.000
2,500 +
$5.69
$14,225.000