Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168S1HZQE2
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
6A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 6.86 x 27.05 mm
Alternate Action and Momentary Pushbutton Switches
Search Keywords:
8168S1HZQE2
IN STOCK:
58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.56
$72.800
10
$11.53
$115.300
25
$10.08
$252.000
50
$9.22
$461.000
75
$8.93
$669.750
100
+
$8.84
$884.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7103SPCWZQES
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .420" Anti-rotation Actu...
1658670-4
Pin Contact - AMPLIMITE HDP-22 Series - 22 to 28 AWG - Brass Contact with Gold Finish - Cr...
8531MZQE2
Subminiature Pushbutton Switches
JT1-DC24V
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
MRJ54850F
User Selectable NICKEL MRJ RoHS Compliant Modular Connector (Type) -40C~105C 50.0muin 1.27...