help desk software
DATA SHEET

8168S2HABE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168S2HABE2
RoHS:
Yes
HTS:
8536509035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.57 x 31.01 x 8.92 mm
Looking for a versatile solution for your pushbutton switch needs? Look no further than C&K COMPONENTS part 8168S2HABE2. This switch offers both Alternate Action and Momentary functionality, allowing for flexibility in operation. Whether you need a switch that stays in position once pushed or one that returns to its original state, this switch has you covered. Trust in the reliability and performance of C&K COMPONENTS for your pushbutton switch needs.
Search Keywords:
8168S2HABE2
IN STOCK: 140
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.69
$78.450
25
$10.97
$274.250
80
$9.71
$776.800
160
$9.51
$1,521.600
320
$9.37
$2,998.400
560
$9.23
$5,168.800
1,040 +
$9.09
$9,453.600
Tools/3D Models