help desk software

8168SH9V3BE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168SH9V3BE2
RoHS:
Yes
HTS:
8536509035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
16.26 x 9.53 x 34.51 mm
Alternate Action and Momentary Pushbutton Switches
Search Keywords:
8168SH9V3BE2
IN STOCK: 16
Can Ship immediately
On Order:
120   can ship 12/23/24 
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.70
$53.500
40
$9.01
$360.400
80
$8.88
$710.400
120
$8.14
$976.800
280
$7.80
$2,184.000
520
$7.42
$3,858.400
1,000 +
$7.31
$7,310.000