help desk software
DATA SHEET

8168SHAQE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168SHAQE2
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
6A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Dimension:
12.57 x 31.47 x 9.53 mm
The C&K COMPONENTS part 8168SHAQE2 is a versatile pushbutton switch that offers both alternate action and momentary operation. This switch is designed to provide reliable and convenient control in various applications. With its alternate action functionality, the switch allows users to toggle between two different states, providing a practical solution for settings where a consistent setting is desired. Additionally, the momentary feature enables momentary activation with a simple press and release motion. This pushbutton switch ensures effortless operation and long-lasting performance, making it an ideal choice for a wide range of electronic and industrial applications.
Search Keywords:
8168SHAQE2
IN STOCK: 250
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.85
$94.250
25
$11.41
$285.250
80
$9.13
$730.400
160
$8.74
$1,398.400
320
$8.55
$2,736.000
560
$8.31
$4,653.600
1,040 +
$7.98
$8,299.200
Tools/3D Models