help desk software
DATA SHEET

8168SHV6QE2

Littelfuse/C&K

Alternate Action and Momentary Pushbutton Switches

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168SHV6QE2
RoHS:
Yes
HTS:
8536509035
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Mounting:
Panel Mount/Bracket Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
6A@120VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
19.56 x 9.53 x 29.81 mm
Alternate Action and Momentary Pushbutton Switches
Search Keywords:
8168SHV6QE2
IN STOCK: 102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.74
$83.700
25
$11.70
$292.500
80
$10.40
$832.000
160
$10.16
$1,625.600
320
$10.06
$3,219.200
560
$9.96
$5,577.600
1,040 +
$9.86
$10,254.400
Tools/3D Models