8168SHZGE2
Littelfuse/C&KAlternate Action and Momentary Pushbutton Switches .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8168SHZGE2
RoHS:
Yes
HTS:
8536509033
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 9.53 x 29.46 mm
The C&K COMPONENTS part 8168SHZGE2 is a highly reliable and versatile pushbutton switch suitable for a wide range of applications. This switch features a unique Alternate Action and Momentary design, allowing users to choose between two different functions with a simple press. Whether you need a latching (Alternate Action) or momentary (Momentary) operation, this switch offers the perfect solution. It boasts a compact and durable construction, ensuring longevity and excellent performance in various environments. With its user-friendly functionality and reliable operation, the C&K COMPONENTS part 8168SHZGE2 is an ideal choice for professionals seeking a high-quality pushbutton switch.
Search Keywords:
8168SHZGE2
IN STOCK:
1,011
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
25
$8.29
$207.250
50
$8.20
$410.000
100
$7.54
$754.000
300
$7.18
$2,154.000
500
$7.11
$3,555.000
1,000
+
$7.02
$7,020.000
Product Guides