8221SHZGE
Littelfuse/C&KSnap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8221SHZGE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 11.43 x 26.24 mm
The 8221SHZGE with dimensions 12.7 x 11.43 x 26.24 mm has Panel Mount mounting with DPDT Pole throw configuration ,ON Mom switching configuration and Round Plunger actuator. The 8221SHZGE has contact rating of 1A@28V. This unsealed switch has Solder Lug termination style with Straight body orientation.They are snap-acting momentary pushbutton switches that is used in telecommunications equipment and computer peripherals because of their positive tactile feel and wide variety of termination options. It is also epoxy terminal seal-compatible with bottom wash cleaning
Search Keywords:
8221SHZGE
IN STOCK:
2,895
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$20.34
$20.340
10
$14.15
$141.500
25
$13.30
$332.500
50
$13.10
$655.000
100
$12.91
$1,291.000
300
$12.71
$3,813.000
500
+
$12.52
$6,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350812-1
STR/REL CLAMP UMNL
8121SD9AGE
Snap-acting Momentary Pushbutton Switches
W58-XC4C12A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
8121SHZGE
Snap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28...
T201KZQE
Subminiature Toggle Switch