help desk software
DATA SHEET

8225SD9AV2BE

Littelfuse/C&K

Snap-acting Momentary Pushbutton Switches

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
8225SD9AV2BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
Unthreaded
Switch Configuration:
ON Mom
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Dimension:
11.43 x 33.6 x 12.7 mm
Snap-acting Momentary Pushbutton Switches
Search Keywords:
8225SD9AV2BE
IN STOCK: 457
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.19
$75.950
10
$13.62
$136.200
25
$12.90
$322.500
40
$12.23
$489.200
80
$11.73
$938.400
120
$11.55
$1,386.000
160 +
$10.46
$1,673.600
Tools/3D Models