help desk software
DATA SHEET

840310-0500

Littelfuse/C&K

Rocker Switches - RKR - SWITCH MODULE - DOUBLE SWITCH .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
840310-0500
Alias/AKA:
RS2KRSABKNC
RoHS:
No
HTS:
8536509031
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switch Module
Operating Temperature:
-25 to 85 °C
Life Cycle:
Discontinued
Type Navigation Switch, 1 - Axis Actuator Type Rocker Switch Function 2-Way Directional Output Digital (Mechanical Switch) Current Rating (Amps) 100mA (DC) Voltage Rating - DC 30V Mounting Type Panel Mount Termination Style Card Edge Operating Temperature -25°C ~ 85°C Ingress Protection IP65 - Dust Tight, Water Resistant Mechanical Life 1,000,000 Cycles Electrical Life 1,000,000 Cycles
  This product is discontinued, but still in stock
IN STOCK: 43
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.35
$33.350
5
$31.33
$156.650
25
$26.99
$674.750
50
$25.91
$1,295.500
100
$24.92
$2,492.000
250
$20.78
$5,195.000
500 +
$18.44
$9,220.000
Tools/3D Models
Product Guides